Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoKA01-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845674
Your Part Number
55 In Stock
150 more incoming. You can reserve stock now
55 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY51.150 (CNY57.7995) |
| 5+ | CNY49.100 (CNY55.483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY51.15 (CNY57.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoKA01-3Copy
Manufacturer Standard Lead Time6 weeks
Order Code4845674
Technical Datasheet
Thermocouple TypeK
Measured Temperature Min-100°C
Measured Temperature Max250°C
Sensor Body MaterialNickel Aluminium, Nickel Chromium
Lead Length - Imperial9.84ft
Lead Length - Metric3m
Probe Length - Imperial-
Probe Length - Metric-
Probe Diameter - Imperial0.012"
Probe Diameter - Metric0.3mm
InsulationPTFE
Thermocouple TerminationMoulded Connector
Thermocouple Wire Standard-
Thermocouple Shielding-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
KA01-3 is a type 'K' fine wire (PTFE) thermocouple sensor. This sensor is constructed using a 1M length PTFE wire constructed as a twisted pair. The wire used is Class 1 Type K alloys (NiCr / NiAl). A weld bead is manufactured at one end of the wire whilst the other end is terminated in a moulded miniature thermocouple plug.
- Moulded plug gives a robust construction as well as providing a waterproof termination
- 0.1secs time response
- High-accuracy type K thermocouple, class I with ±1.5°C or ±0.25% measurement tolerance
- Measurement range from -100 to 250°C
Technical Specifications
Thermocouple Type
K
Measured Temperature Max
250°C
Lead Length - Imperial
9.84ft
Probe Length - Imperial
-
Probe Diameter - Imperial
0.012"
Insulation
PTFE
Thermocouple Wire Standard
-
Product Range
-
Measured Temperature Min
-100°C
Sensor Body Material
Nickel Aluminium, Nickel Chromium
Lead Length - Metric
3m
Probe Length - Metric
-
Probe Diameter - Metric
0.3mm
Thermocouple Termination
Moulded Connector
Thermocouple Shielding
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
