Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTME
Manufacturer Part NoCA2005Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864408
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY553.820 (CNY625.8166) |
Price for:Each
Minimum: 1
Multiple: 1
CNY553.82 (CNY625.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTME
Manufacturer Part NoCA2005Copy
Manufacturer Standard Lead Time10 weeks
Order Code3864408
Technical Datasheet
Temperature Measuring Range-50°C to +400°C
External Height130mm
External Width70mm
External Depth33mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
High accuracy chef thermometer with hold function, HACCP compliant, highly accurate, IP67 waterproof, dual LCD display. For handheld spot checks on food and liquids: meat, chicken, fish, ready meals, beverages. Easy to use low cost high accuracy microprocessor based thermocouple instrument with the benefits of a hold function. This instrument has wide measurement range of -50 to +400C and an operating range of -30 to 50°C.
- Preset to °C
- Resolution of 0.1° to 1000° auto ranging
- Compatible with TME T type temperature probes
- Auto switch off capability
- Over range / Open circuit sensor indication
- Low battery indication
- Self-calibrating
- Includes 1 x PP3 battery
Technical Specifications
Temperature Measuring Range
-50°C to +400°C
External Width
70mm
Product Range
-
External Height
130mm
External Depth
33mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Alternatives for CA2005
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.19
