Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-600-NMC-2-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411136
Product RangeTC Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.210 (CNY280.4773) |
| 5+ | CNY229.580 (CNY259.4254) |
| 10+ | CNY210.940 (CNY238.3622) |
| 25+ | CNY197.730 (CNY223.4349) |
| 50+ | CNY188.310 (CNY212.7903) |
| 100+ | CNY179.320 (CNY202.6316) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.21 (CNY280.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-600-NMC-2-DCopy
Manufacturer Standard Lead Time13 weeks
Order Code4411136
Product RangeTC Series
Technical Datasheet
Connector TypeN Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationSolder, Clamp
Impedance50ohm
Coaxial Cable TypeFBT-600, LMR-600, TCOM-600, T-RAD-600
Contact Material-
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeTC Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Connector Type
N Coaxial
Coaxial Termination
Solder, Clamp
Coaxial Cable Type
FBT-600, LMR-600, TCOM-600, T-RAD-600
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2018)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
-
Frequency Max
6GHz
Product Range
TC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.092
