Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY226.890 (CNY256.3857) |
| 10+ | CNY210.140 (CNY237.4582) |
| 25+ | CNY199.810 (CNY225.7853) |
| 100+ | CNY189.280 (CNY213.8864) |
| 250+ | CNY181.570 (CNY205.1741) |
| 500+ | CNY174.000 (CNY196.620) |
Price for:Each
Minimum: 1
Multiple: 1
CNY226.89 (CNY256.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoTC-600-NF-XCopy
Order Code4294171
Technical Datasheet
Connector TypeN Type
Connector Body StyleStraight Jack
Impedance50ohm
Coaxial Cable TypeLMR-600
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product Range-
Technical Specifications
Connector Type
N Type
Impedance
50ohm
Contact Material
Copper
Frequency Max
6GHz
Product Range
-
Connector Body Style
Straight Jack
Coaxial Cable Type
LMR-600
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
