Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-UFCopy
Order Code4353608
Product RangeLMR Series
Also Known AsLMR-400-Ultraflex
Your Part Number
7 In Stock
2,000 more incoming. You can reserve stock now
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8,544.870 (CNY9,655.7031) |
Price for:Reel of 1
Minimum: 1
Multiple: 1
CNY8,544.87 (CNY9,655.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-UFCopy
Order Code4353608
Product RangeLMR Series
Also Known AsLMR-400-Ultraflex
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Conductor MaterialCopper
External Diameter10.29mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPE
No. of Max Strands x Strand Size-
Product RangeLMR Series
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Wire Gauge-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Conductor Material
Copper
Impedance
50ohm
Jacket Material
TPE
Product Range
LMR Series
Reel Length (Metric)
100m
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
External Diameter
10.29mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Reel Length (Imperial)
328ft
Wire Gauge
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
