Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-UFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4260588
Product RangeLMR Series
Also Known AsLMR-400-Ultraflex
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.350 (CNY98.7055) |
| 10+ | CNY84.420 (CNY95.3946) |
| 25+ | CNY81.490 (CNY92.0837) |
| 50+ | CNY75.720 (CNY85.5636) |
Price for:1 Metre
Minimum: 1
Multiple: 1
CNY87.35 (CNY98.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-UFCopy
Manufacturer Standard Lead Time20 weeks
Order Code4260588
Product RangeLMR Series
Also Known AsLMR-400-Ultraflex
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)3.3ft
Reel Length (Metric)1m
External Diameter10.29mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialTPE
No. of Max Strands x Strand Size-
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
3.3ft
External Diameter
10.29mm
Jacket Colour
Black
No. of Max Strands x Strand Size
-
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
Reel Length (Metric)
1m
Impedance
50ohm
Jacket Material
TPE
Product Range
LMR Series
Conductor Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26
