Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-DBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4353609
Product RangeLMR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY5,862.540 (CNY6,624.6702) |
| 5+ | CNY5,745.270 (CNY6,492.1551) |
| 10+ | CNY5,628.090 (CNY6,359.7417) |
| 25+ | CNY5,510.810 (CNY6,227.2153) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY5,862.54 (CNY6,624.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-400-DBCopy
Manufacturer Standard Lead Time19 weeks
Order Code4353609
Product RangeLMR Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter10.29mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper Coated Aluminium
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
328ft
External Diameter
10.29mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PE
Product Range
LMR Series
Conductor Material
Copper Coated Aluminium
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):21.4416
