Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-195Copy
Manufacturer Standard Lead Time19 weeks
Order Code4353600
Product RangeLMR Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,284.920 (CNY3,711.9596) |
| 5+ | CNY3,155.360 (CNY3,565.5568) |
Price for:1 Reel: (328ft/100m)
Minimum: 1
Multiple: 1
CNY3,284.92 (CNY3,711.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoLMR-195Copy
Manufacturer Standard Lead Time19 weeks
Order Code4353600
Product RangeLMR Series
Technical Datasheet
Coaxial Cable Type-
Conductor Area CSA-
Reel Length (Imperial)328ft
Reel Length (Metric)100m
External Diameter4.95mm
Impedance50ohm
Jacket ColourBlack
Jacket MaterialPE
No. of Max Strands x Strand SizeSolid
Product RangeLMR Series
Wire Gauge-
Conductor MaterialCopper
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Coaxial Cable Type
-
Reel Length (Imperial)
328ft
External Diameter
4.95mm
Jacket Colour
Black
No. of Max Strands x Strand Size
Solid
Wire Gauge
-
SVHC
No SVHC (27-Jun-2024)
Conductor Area CSA
-
Reel Length (Metric)
100m
Impedance
50ohm
Jacket Material
PE
Product Range
LMR Series
Conductor Material
Copper
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
