Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-FM-75-XCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411098
Product RangeEZ Series
Your Part Number
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.200 (CNY202.496) |
| 10+ | CNY152.310 (CNY172.1103) |
| 25+ | CNY142.780 (CNY161.3414) |
| 100+ | CNY129.470 (CNY146.3011) |
| 250+ | CNY121.380 (CNY137.1594) |
| 500+ | CNY115.590 (CNY130.6167) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.20 (CNY202.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-600-FM-75-XCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411098
Product RangeEZ Series
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Push On
Impedance75ohm
Coaxial Cable TypeLMR-600-75
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max1GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-600-75
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Beryllium Copper
Frequency Max
1GHz
Product Range
EZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01264
