Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-TM-RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411113
Product RangeEZ Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY274.160 (CNY309.8008) |
| 5+ | CNY253.580 (CNY286.5454) |
| 10+ | CNY233.000 (CNY263.290) |
| 25+ | CNY218.420 (CNY246.8146) |
| 50+ | CNY207.990 (CNY235.0287) |
| 100+ | CNY198.070 (CNY223.8191) |
Price for:Each
Minimum: 1
Multiple: 1
CNY274.16 (CNY309.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-400-TM-RPCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411113
Product RangeEZ Series
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-400, TCOM-400, T-RAD-400-FR
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max2.5GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-400, TCOM-400, T-RAD-400-FR
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Straight Plug
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
2.5GHz
Product Range
EZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
