Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-TM-RA-XCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411100
Product RangeEZ Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.570 (CNY276.3641) |
| 10+ | CNY207.860 (CNY234.8818) |
| 25+ | CNY194.850 (CNY220.1805) |
| 100+ | CNY176.700 (CNY199.671) |
| 250+ | CNY165.660 (CNY187.1958) |
| 500+ | CNY162.350 (CNY183.4555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.57 (CNY276.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMES MICROWAVE
Manufacturer Part NoEZ-240-TM-RA-XCopy
Manufacturer Standard Lead Time14 weeks
Order Code4411100
Product RangeEZ Series
Technical Datasheet
Connector TypeTNC Coaxial
Connector Body StyleRight Angle Plug
Coaxial TerminationCrimp, Push On
Impedance50ohm
Coaxial Cable TypeLMR-240, TCOM-240
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max6GHz
Connector MountingCable Mount
Product RangeEZ Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type
TNC Coaxial
Coaxial Termination
Crimp, Push On
Coaxial Cable Type
LMR-240, TCOM-240
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (27-Jun-2024)
Connector Body Style
Right Angle Plug
Impedance
50ohm
Contact Material
Brass
Frequency Max
6GHz
Product Range
EZ Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0348
