Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIMEGUARD
Manufacturer Part NoSTFMMINICopy
Manufacturer Standard Lead Time10 weeks
Order Code2852521
Also Known AsGTIN UPC EAN: 5012483014295
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY140.990 (CNY159.3187) |
| 10+ | CNY131.260 (CNY148.3238) |
| 25+ | CNY131.010 (CNY148.0413) |
Price for:Each
Minimum: 1
Multiple: 1
CNY140.99 (CNY159.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIMEGUARD
Manufacturer Part NoSTFMMINICopy
Manufacturer Standard Lead Time10 weeks
Order Code2852521
Also Known AsGTIN UPC EAN: 5012483014295
Technical Datasheet
Detector TypeExternal PIR
Sensing Range Max8m
Supply Voltage Min230V
Beam Angle360°
Response Time3s
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Flush mount PIR sensor suited for a wide array of indoor applications
- Manual override (Pulse) for extended light on times
- Adjustable time ON setting
- Adjustable lux level
- ON Time adjustment: 3 Seconds to 18 minutes
- LUX level: 10 to 1000
Technical Specifications
Detector Type
External PIR
Supply Voltage Min
230V
Response Time
3s
SVHC
No SVHC (04-Feb-2026)
Sensing Range Max
8m
Beam Angle
360°
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075
