Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1126Copy
Manufacturer Standard Lead Time13 weeks
Order Code4690661
Product RangeTiger Power Supplies - TP1xxx Series
Your Part Number
217 In Stock
37 more incoming. You can reserve stock now
217 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.450 (CNY79.6085) |
| 5+ | CNY67.870 (CNY76.6931) |
| 10+ | CNY65.500 (CNY74.015) |
| 50+ | CNY62.530 (CNY70.6589) |
| 100+ | CNY60.430 (CNY68.2859) |
| 250+ | CNY59.110 (CNY66.7943) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.45 (CNY79.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTIGER POWER SUPPLIES
Manufacturer Part NoTP1126Copy
Manufacturer Standard Lead Time13 weeks
Order Code4690661
Product RangeTiger Power Supplies - TP1xxx Series
Technical Datasheet
Power Supply Applications-
No. of Outputs1 Output
Output Power Max24W
Output Voltage - Output 112V
Output Current - Output 12A
Output Voltage - Output 2-
Output Current - Output 2-
Output Connector2.1mm x 5.5mm x 12mm
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Product RangeTiger Power Supplies - TP1xxx Series
Plug TypeAU, EU, UK, US
SVHCNo SVHC (21-Jan-2025)
Product Overview
TP1126 is an international switch mode power supply featuring full safety approvals to latest 62368-1 standards and level VI energy efficiency requirements. This 12V DC, 2A model provides a reliable constant voltage output up to 24W continuous, suitable for a wide range of applications. Approved to latest 62368-1 world safety standards including CE, UL, SAA.
- Input voltage range from 100 to 240V AC (90 to 264V AC max), input frequency range from 47 to 63Hz
- 12V DC output voltage, 2A current, 88% efficiency
- Short circuit and overcurrent protection
- 0.1W max. standby power consumption, 1.5metres DC cord length
- 2.1 x 5.5 x 12mm (female) DC connector, +ve (positive) centre polarity
- Supplied complete with 4 interchangeable AC pins, level VI efficiency
- Dimension is 71.2 x 43.2 x 29mm
- Operating temperature range from 0°C to + 40°C
- UK type G, Euro type C, US type A and AUS type I mains plugs
- Multihead power supply as used in the UK, Europe, US, AUS/NZ and many other countries
Technical Specifications
Power Supply Applications
-
Output Power Max
24W
Output Current - Output 1
2A
Output Current - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Product Range
Tiger Power Supplies - TP1xxx Series
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Connector
2.1mm x 5.5mm x 12mm
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Plug Type
AU, EU, UK, US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
