Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoULNY-013-8-CCopy
Order Code2752875
Also Known As7TAG009970R0153
Your Part Number
No Longer Manufactured
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoULNY-013-8-CCopy
Order Code2752875
Also Known As7TAG009970R0153
Technical Datasheet
External Width24.99mm
Product Overview
The ULNY-013-8-C is a gray rubber-based self adhesive mounting adjustable/ladder Cable Clamp made of nylon 6/6. It features ladder-style fastener is easily released and refastened and supplied on a rubber-based closed cell foam adhesive.
- UL94V-2 Flammability rating
- For temperatures up to 65°C
Applications
Industrial
Technical Specifications
External Width
24.99mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001696
