Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0354Copy
Order Code2761990
Product RangeTy-Fast Series
Also Known AsTYL300MX
Your Part Number
113 In Stock
Need more?
113 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY381.330 (CNY430.9029) |
| 5+ | CNY373.710 (CNY422.2923) |
| 10+ | CNY366.080 (CNY413.6704) |
| 25+ | CNY358.460 (CNY405.0598) |
| 50+ | CNY350.830 (CNY396.4379) |
| 100+ | CNY343.200 (CNY387.816) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY381.33 (CNY430.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0354Copy
Order Code2761990
Product RangeTy-Fast Series
Also Known AsTYL300MX
Technical Datasheet
Cable Tie Length300mm
Cable Tie Width13.2mm
Cable Bundle Diameter Max75mm
Minimum Loop Tensile Strength250lb
Product RangeTy-Fast Series
Technical Specifications
Cable Tie Length
300mm
Cable Bundle Diameter Max
75mm
Product Range
Ty-Fast Series
Cable Tie Width
13.2mm
Minimum Loop Tensile Strength
250lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.510064
