
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.960 (CNY16.9048) |
| 10+ | CNY14.370 (CNY16.2381) |
| 100+ | CNY13.770 (CNY15.5601) |
| 250+ | CNY13.180 (CNY14.8934) |
| 500+ | CNY12.580 (CNY14.2154) |
| 1000+ | CNY12.440 (CNY14.0572) |
Product Information
Product Overview
The TYHT23M is a 3.62 x 0.093-inch light green Cable Tie made of high temperature nylon 4.6. Low profile head is designed to prevent snags on uneven surfaces and easier to pull through bulkheads. Non-magnetic stainless steel locking device insures both maximum strength and the right tightness every time. Since there are no notches, Ty-Rap tie provides an infinite number of locking positions while fastening the tie at the precise bundle diameter needed. The no-slip tail provides easy grip during tensioning. Ty-Rap tie features an unique friction surface designed to reduce slippage during installation. Smooth, notch less body reduces stress concentration points under tension, making the tie stronger and lower profile than notched body ties. Ribbed and stippled body grips the bundle and prevents slippage. Rounded edges protect insulation, preventing sharp edges from damaging cables.
- UL94V-2 Flammability rating
- -40 to 302°F Temperature range
Applications
Industrial, Maintenance & Repair
Technical Specifications
Nylon (Polyamide)
2.36mm
18lb
91.95mm
15.875mm
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
