Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009030R0085
Order Code1230919
Product RangeTy-Rap Series
Also Known AsTY523MR
Your Part Number
835 In Stock
Need more?
4 Next business day delivery available(Shanghai stock)
417 Delivery in 3-4 Business Days(SG stock)
414 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY345.970 (CNY390.9461) |
| 5+ | CNY344.600 (CNY389.398) |
| 10+ | CNY343.230 (CNY387.8499) |
| 25+ | CNY341.860 (CNY386.3018) |
| 50+ | CNY311.610 (CNY352.1193) |
| 100+ | CNY281.350 (CNY317.9255) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY345.97 (CNY390.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG009030R0085
Order Code1230919
Product RangeTy-Rap Series
Also Known AsTY523MR
Technical Datasheet
Cable Tie Length92mm
Cable Tie Width2.3mm
Cable Bundle Diameter Max16mm
Minimum Loop Tensile Strength80N
Cable Tie TypeBarb Lock
Product RangeTy-Rap Series
Product Overview
7TCG009030R0085 is a TY523MR natural colour cable tie. It is suitable for temperatures up to 85°C and for indoor applications. Cable tie is primarily used to cinch wires and cables together to form a neat and organized bundle. It is a premium cable tie with stainless steel locking barb to cover the most demanding applications.
- Stainless steel barb lock type
- Nylon/polyamide 6.6 material
- 18lb/80N tensile strength
- 1mm thickness
- Flammability according to UL94: V-2
- 2.3mm product net width, 92mm product net depth / length
- UL/EN/CSA62275 Type 2/21 rated for AH-2 Plenum
Technical Specifications
Cable Tie Length
92mm
Cable Bundle Diameter Max
16mm
Cable Tie Type
Barb Lock
Cable Tie Width
2.3mm
Minimum Loop Tensile Strength
80N
Product Range
Ty-Rap Series
Technical Docs (1)
Alternatives for 7TCG009030R0085
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
