Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0336Copy
Manufacturer Standard Lead Time15 weeks
Order Code2761985
Product RangeTy-Fast
Also Known AsTY40050X
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,748.570 (CNY1,975.8841) |
| 5+ | CNY1,729.280 (CNY1,954.0864) |
| 10+ | CNY1,623.030 (CNY1,834.0239) |
| 25+ | CNY1,579.930 (CNY1,785.3209) |
| 50+ | CNY1,517.070 (CNY1,714.2891) |
| 100+ | CNY1,415.540 (CNY1,599.5602) |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
CNY1,748.57 (CNY1,975.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0336Copy
Manufacturer Standard Lead Time15 weeks
Order Code2761985
Product RangeTy-Fast
Also Known AsTY40050X
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length366mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Fast
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY400-50X is a Cable Tie made of polyamide (nylon 6.6) and suitable for indoor applications. The integrally formed nylon pawl combines low insertion and high locking strength. Sure grip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool.
- A rounded, low-profile head makes for less snags
- Tail has improved two-sided finger grip design that helps the operator grasp and pull ties snug
- Quick and easy pull through increases productivity, reduces operator fatigue
- UL94V-2 Flammability
- -40 to 85°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
366mm
Cable Bundle Diameter Max
102mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Fast
Technical Docs (2)
Alternatives for 7TAG054360R0336
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.517436
