Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0337Copy
Order Code2761979
Product RangeTy-Rap Series
Also Known AsTY40050X100
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY648.290 (CNY732.5677) |
| 10+ | CNY642.640 (CNY726.1832) |
| 25+ | CNY636.980 (CNY719.7874) |
| 100+ | CNY620.480 (CNY701.1424) |
| 250+ | CNY608.080 (CNY687.1304) |
| 500+ | CNY595.670 (CNY673.1071) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY648.29 (CNY732.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0337Copy
Order Code2761979
Product RangeTy-Rap Series
Also Known AsTY40050X100
Technical Datasheet
Cable Tie Length366mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max102mm
Minimum Loop Tensile Strength50lb
Product RangeTy-Rap Series
Technical Specifications
Cable Tie Length
366mm
Cable Bundle Diameter Max
102mm
Product Range
Ty-Rap Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.259908
