Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0260
Order Code1712176
Product RangeTy-Rap Series
Also Known AsTY30050100
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.750 (CNY160.1775) |
| 10+ | CNY124.040 (CNY140.1652) |
| 25+ | CNY102.770 (CNY116.1301) |
| 100+ | CNY92.140 (CNY104.1182) |
| 250+ | CNY86.240 (CNY97.4512) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY141.75 (CNY160.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0260
Order Code1712176
Product RangeTy-Rap Series
Also Known AsTY30050100
Technical Datasheet
Cable Tie Length304mm
Cable Tie Width4.7mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Product RangeTy-Rap Series
Product Overview
The TY300-50-100C is a Cable Tie made of polyamide (nylon 6.6) and suitable for indoor applications. The integrally formed nylon pawl combines low insertion and high locking strength. Sure grip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool.
- A rounded, low-profile head makes for less snags
- Tail has improved two-sided finger grip design that helps the operator grasp and pull ties snug
- Quick and easy pull through increases productivity, reduces operator fatigue
- UL94V-2 Flammability
- ERG50, QC-100, L-200 and L-400-C Application tools
- -40 to 85°C Operating temperature range
Applications
Industrial
Technical Specifications
Cable Tie Length
304mm
Cable Bundle Diameter Max
76mm
Product Range
Ty-Rap Series
Cable Tie Width
4.7mm
Minimum Loop Tensile Strength
50lb
Technical Docs (1)
Alternatives for 7TAG054360R0260
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
