Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0237Copy
Manufacturer Standard Lead Time13 weeks
Order Code2761983
Product RangeTy-Fast Series
Also Known AsTY22550X100
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.910 (CNY141.1483) |
| 10+ | CNY122.420 (CNY138.3346) |
| 25+ | CNY119.920 (CNY135.5096) |
| 100+ | CNY117.420 (CNY132.6846) |
| 250+ | CNY114.920 (CNY129.8596) |
| 500+ | CNY112.420 (CNY127.0346) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY124.91 (CNY141.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0237Copy
Manufacturer Standard Lead Time13 weeks
Order Code2761983
Product RangeTy-Fast Series
Also Known AsTY22550X100
Technical Datasheet
Cable Tie Length226mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max57mm
Minimum Loop Tensile Strength50lb
Product RangeTy-Fast Series
Technical Specifications
Cable Tie Length
226mm
Cable Bundle Diameter Max
57mm
Product Range
Ty-Fast Series
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.145603
