Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0231
Order Code2761993
Product RangeTy-Fast Series
Also Known AsTY22550100
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY132.860 (CNY150.1318) |
| 10+ | CNY130.210 (CNY147.1373) |
| 25+ | CNY127.550 (CNY144.1315) |
| 100+ | CNY124.890 (CNY141.1257) |
| 250+ | CNY122.240 (CNY138.1312) |
| 500+ | CNY119.580 (CNY135.1254) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY132.86 (CNY150.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TCG054360R0231
Order Code2761993
Product RangeTy-Fast Series
Also Known AsTY22550100
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length226mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max57mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
226mm
Cable Bundle Diameter Max
57mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Fast Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147871
