Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0157Copy
Manufacturer Standard Lead Time14 weeks
Order Code1712175
Product RangeTy-Fast Series
Also Known AsTY17550100
Your Part Number
126 In Stock
Need more?
126 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.340 (CNY87.3942) |
| 10+ | CNY67.680 (CNY76.4784) |
| 100+ | CNY56.080 (CNY63.3704) |
| 250+ | CNY50.280 (CNY56.8164) |
| 500+ | CNY46.410 (CNY52.4433) |
| 1000+ | CNY44.870 (CNY50.7031) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY77.34 (CNY87.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054360R0157Copy
Manufacturer Standard Lead Time14 weeks
Order Code1712175
Product RangeTy-Fast Series
Also Known AsTY17550100
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourNatural
Cable Tie Length186mm
Cable Tie Width4.6mm
Cable Bundle Diameter Max44mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product RangeTy-Fast Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
The TY175-50-100C is a Cable Tie made of polyamide (nylon 6.6) and suitable for indoor applications. The integrally formed nylon pawl combines low insertion and high locking strength. Sure grip tab keeps the tail from popping out while being threaded, then holds it securely for final tightening by hand or tool.
- A rounded, low-profile head makes for less snags
- Tail has improved two-sided finger grip design that helps the operator grasp and pull ties snug
- Quick and easy pull through increases productivity, reduces operator fatigue
- UL94V-2 Flammability
- ERG50, QC-100, L-200 and L-400-C Application tools
- -40 to 85°C Operating temperature range
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
186mm
Cable Bundle Diameter Max
44mm
Cable Tie Type
Standard
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Natural
Cable Tie Width
4.6mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Fast Series
Technical Docs (1)
Alternatives for 7TAG054360R0157
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
