Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoT16-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code1208195
Product RangeSta-Kon
Your Part Number
562 In Stock
Need more?
70 Next business day delivery available(Shanghai stock)
492 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.130 (CNY547.0669) |
| 5+ | CNY346.320 (CNY391.3416) |
| 10+ | CNY322.640 (CNY364.5832) |
| 25+ | CNY298.080 (CNY336.8304) |
| 50+ | CNY285.310 (CNY322.4003) |
| 100+ | CNY271.520 (CNY306.8176) |
Price for:Pack of 10
Minimum: 1
Multiple: 1
CNY484.13 (CNY547.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part NoT16-6Copy
Manufacturer Standard Lead Time17 weeks
Order Code1208195
Product RangeSta-Kon
Technical Datasheet
Stud Size - MetricM6
Stud Size - Imperial1/4"
Wire Size AWG Max-
Conductor Area CSA-
Product RangeSta-Kon
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Alternatives for T16-6
1 Product Found
Product Overview
The T16-6 is a Sta-Kon® copper tube Ring Terminal, non-insulated, 16mm² wire size, M6 stud size. Constructed of electrolytic copper for high conductivity and selectively annealed long barrel design.
Applications
Industrial
Technical Specifications
Stud Size - Metric
M6
Wire Size AWG Max
-
Product Range
Sta-Kon
Insulator Material
Uninsulated
Stud Size - Imperial
1/4"
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012501
