Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054750R0009Copy
Order Code2761981
Product RangeTy-Rap Series
Also Known AsL1050R0C
Your Part Number
44 In Stock
Need more?
44 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY396.950 (CNY448.5535) |
| 5+ | CNY332.950 (CNY376.2335) |
| 10+ | CNY298.230 (CNY336.9999) |
| 25+ | CNY275.970 (CNY311.8461) |
| 50+ | CNY250.120 (CNY282.6356) |
| 100+ | CNY225.780 (CNY255.1314) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY396.95 (CNY448.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAG054750R0009Copy
Order Code2761981
Product RangeTy-Rap Series
Also Known AsL1050R0C
Technical Datasheet
Cable Tie MaterialNylon 6.6 (Polyamide 6.6)
Cable Tie ColourBlack
Cable Tie Length298mm
Cable Tie Width7.5mm
Cable Bundle Diameter Max76mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeReleasable
Product RangeTy-Rap Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Cable Tie Material
Nylon 6.6 (Polyamide 6.6)
Cable Tie Length
298mm
Cable Bundle Diameter Max
76mm
Cable Tie Type
Releasable
SVHC
No SVHC (15-Jan-2018)
Cable Tie Colour
Black
Cable Tie Width
7.5mm
Minimum Loop Tensile Strength
50lb
Product Range
Ty-Rap Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.453592
