Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0003Copy
Manufacturer Standard Lead Time13 weeks
Order Code1208180
Product RangeSta-Kon C
Also Known AsC1010
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY373.150 (CNY421.6595) |
| 5+ | CNY350.230 (CNY395.7599) |
| 10+ | CNY328.130 (CNY370.7869) |
| 25+ | CNY297.330 (CNY335.9829) |
| 50+ | CNY283.470 (CNY320.3211) |
| 100+ | CNY269.700 (CNY304.761) |
Price for:Pack of 50
Minimum: 1
Multiple: 1
CNY373.15 (CNY421.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0003Copy
Manufacturer Standard Lead Time13 weeks
Order Code1208180
Product RangeSta-Kon C
Also Known AsC1010
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max10AWG
Conductor Area CSA-
Product RangeSta-Kon C
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (17-Jan-2023)
Product Overview
The C10-10 is a Ring Tongue Terminal with electro tin-plated copper contact. Crimp termination method, M5 stud size and 12 to 10AWG wire size. It can be installed with crimping tools having a single indenter or double indenter (recommended for solid wire). Serrated barrel increases grip on wire.
- 600V Voltage rating
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
10AWG
Product Range
Sta-Kon C
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.098
