Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0002Copy
Order Code1208178
Product RangeSta-Kon B
Also Known AsB1410
Your Part Number
20 In Stock
Need more?
13 Next business day delivery available(Shanghai stock)
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY517.300 (CNY584.549) |
| 5+ | CNY506.960 (CNY572.8648) |
| 10+ | CNY496.610 (CNY561.1693) |
| 25+ | CNY486.270 (CNY549.4851) |
| 50+ | CNY475.920 (CNY537.7896) |
| 100+ | CNY465.570 (CNY526.0941) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY517.30 (CNY584.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029570R0002Copy
Order Code1208178
Product RangeSta-Kon B
Also Known AsB1410
Technical Datasheet
Stud Size - MetricM5
Stud Size - Imperial#10
Wire Size AWG Max14AWG
Conductor Area CSA-
Product RangeSta-Kon B
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The B14-10 is a Sta-Kon® B series Ring Terminal, made of copper with electro-tin plated finish, 600V rated voltage. The non-insulated ring terminal for wire range from 18 to 14AWG, #10 stud size. Ring terminal installed with crimping tools having a single/double indentor.
- UL94V-0 Flammability rating
- Serrated barrel
- Selectively annealed long barrel design
- 150°C Temperature rating
Applications
Industrial
Technical Specifications
Stud Size - Metric
M5
Wire Size AWG Max
14AWG
Product Range
Sta-Kon B
Insulator Material
Uninsulated
Stud Size - Imperial
#10
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.109089
