Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029580R0005Copy
Manufacturer Standard Lead Time14 weeks
Order Code1208175
Product RangeSta-Kon A
Also Known AsA186
Your Part Number
2 In Stock
200 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY484.890 (CNY547.9257) |
| 5+ | CNY455.110 (CNY514.2743) |
| 10+ | CNY426.400 (CNY481.832) |
| 25+ | CNY386.360 (CNY436.5868) |
| 50+ | CNY368.360 (CNY416.2468) |
| 100+ | CNY350.460 (CNY396.0198) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY484.89 (CNY547.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB - THOMAS & BETTS
Manufacturer Part No7TAI029580R0005Copy
Manufacturer Standard Lead Time14 weeks
Order Code1208175
Product RangeSta-Kon A
Also Known AsA186
Technical Datasheet
Stud Size - MetricM3.5
Stud Size - Imperial#6
Wire Size AWG Max16AWG
Conductor Area CSA-
Product RangeSta-Kon A
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (15-Jan-2018)
Product Overview
The A18-6 is a Ring Tongue Terminal made of copper with electro-tin plated finish for high conductivity. The A-series uninsulated terminal can be installed with crimping tools having a single indentor or double indentor (recommended for solid wire). The serrated barrel increases grip on wire. It accepts 22 to 16AWG wire.
- UL94V-0 Flammability rating
- 600V Rated voltage
- 150°C Rated temperature
Applications
Industrial
Technical Specifications
Stud Size - Metric
M3.5
Wire Size AWG Max
16AWG
Product Range
Sta-Kon A
Insulator Material
Uninsulated
Stud Size - Imperial
#6
Conductor Area CSA
-
Insulator Colour
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for 7TAI029580R0005
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
