
55 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.320 (CNY87.3716) |
| 5+ | CNY60.650 (CNY68.5345) |
| 10+ | CNY52.790 (CNY59.6527) |
| 50+ | CNY49.060 (CNY55.4378) |
| 100+ | CNY46.430 (CNY52.4659) |
| 250+ | CNY45.650 (CNY51.5845) |
Product Information
Product Overview
The THAT340S14-U is a low-noise matched Bipolar Transistor Array with large geometry monolithic 2-matched NPN transistors and 2-matched PNP transistors configuration. It exhibits both high speed and low noise with excellent parameter matching between transistors of the same gender. The device is ideally suited for low-noise amplifier input stages, log amplifiers and many other applications. Fabricated in a dielectrically isolated, complementary bipolar process, each transistor is electrically insulated from the others by a layer of insulating oxide. It exhibits inter-device crosstalk and DC isolation similar to that of discrete transistors. Substrate biasing is not required for normal operation, though the substrate should be ac-grounded to optimize speed and minimize crosstalk.
- 2-matched PNP transistors with hfe of 75 and 2-matched NPN transistors with hfe of 100
- Low voltage noise
- High speed
- 500μV matching between devices
- Dielectrically isolated for low crosstalk and high DC isolation
Applications
Audio, Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
NPN, PNP
40V
20mA
-
100hFE
14Pins
70°C
325MHz
-
No SVHC (25-Jun-2020)
40V
20mA
-
100hFE
SOIC
Surface Mount
350MHz
-
MSL 1 - Unlimited
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
