Print Page
Image is for illustrative purposes only. Please refer to product description.

48 In Stock
50 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY93.920 (CNY106.1296) |
| 10+ | CNY74.320 (CNY83.9816) |
| 25+ | CNY68.220 (CNY77.0886) |
| 50+ | CNY63.930 (CNY72.2409) |
| 100+ | CNY61.720 (CNY69.7436) |
| 250+ | CNY59.900 (CNY67.687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY93.92 (CNY106.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTHAT CORPORATION
Manufacturer Part NoTHAT2180BL08-UCopy
Order Code1354167
Technical Datasheet
IC FunctionVoltage Controlled Amplifier
Supply Voltage Min-18V
Supply Voltage Max18V
IC Package TypeSIP
No. of Pins8Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The THAT2180BL08-U is a Blackmer® pre-trimmed IC voltage controlled Amplifier with two opposing-polarity, voltage-sensitive control ports. They offer wide-range exponential control of gain and attenuation with low signal distortion. The parts are trimmed at wafer stage for low THD and control-voltage feed through without further adjustment. The VCA design takes advantage of a fully complementary dielectric isolation process which offers closely matched NPN/PNP pairs.
- Exponential (dB) gain control
- Positive or negative dual gain-control ports
Applications
Industrial, Automation & Process Control
Technical Specifications
IC Function
Voltage Controlled Amplifier
Supply Voltage Max
18V
No. of Pins
8Pins
Operating Temperature Max
70°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2020)
Supply Voltage Min
-18V
IC Package Type
SIP
Operating Temperature Min
0°C
Product Range
-
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423390
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003629
