Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTMP116AIDRVRCopy
Order Code3124246
IC Output TypeDigital
Sensor Output TypeDigital
Accuracy± 0.2°C
Sensing Accuracy Range± 0.3°C
Sensing Temperature Min-40°C
Measured Temperature Min-55°C
Measured Temperature Max125°C
Sensing Temperature Max125°C
Sensor Case StyleWSON
Sensor Case / PackageWSON
No. of Pins6Pins
Supply Voltage Min1.9V
Supply Voltage Max5.5V
No. of Channels-
Resolution16 bits
Output InterfaceI2C, SMBus
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
Technical Specifications
IC Output Type
Digital
Accuracy
± 0.2°C
Sensing Temperature Min
-40°C
Measured Temperature Max
125°C
Sensor Case Style
WSON
No. of Pins
6Pins
Supply Voltage Max
5.5V
Resolution
16 bits
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 2 - 1 year
Sensor Output Type
Digital
Sensing Accuracy Range
± 0.3°C
Measured Temperature Min
-55°C
Sensing Temperature Max
125°C
Sensor Case / Package
WSON
Supply Voltage Min
1.9V
No. of Channels
-
Output Interface
I2C, SMBus
Operating Temperature Max
150°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
