Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.190 (CNY8.1247) |
| 10+ | CNY6.840 (CNY7.7292) |
| 50+ | CNY6.500 (CNY7.345) |
| 100+ | CNY6.160 (CNY6.9608) |
| 250+ | CNY5.820 (CNY6.5766) |
| 500+ | CNY5.480 (CNY6.1924) |
| 1000+ | CNY5.130 (CNY5.7969) |
| 2500+ | CNY5.040 (CNY5.6952) |
Product Information
Product Overview
The TLV70228DBVT is a single channel low dropout (LDO) linear regulator with fixed output in 5 pin SOT-23 package. This regulator is a low quiescent current device with excellent line and load transient performance. It is designed for power sensitive applications. A precision band-gap and error amplifier provides overall 2% accuracy. The low output noise, very high power supply rejection ratio (PSRR) and low dropout voltage of this regulator make this device as an ideal device for wide selection of battery operated handheld equipment. The TLV70228 has thermal shutdown, overcurrent protection and current limit for safety. It is stable with an effective output capacitance of only 0.1μF. This feature enables the use of cost effective capacitors that have higher bias voltages and temperature de-rating. The device regulate to specified accuracy with no output load.
- Fixed output voltage of 2.8V
- Very low dropout voltage of 260mV at 300mA output current
- Input voltage range from 2V to 5.5V
- Output current of 300mA
- Low quiescent current of 35µA
- High PSRR of 68dB at 1KHz
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Consumer Electronics, Portable Devices, Communications & Networking, Wireless
Technical Specifications
Fixed
5.5V
2.8V
-
Positive Output
300mA
260mV
SOT-23
-40°C
2.8V 300mA LDO Voltage Regulators
2V
1Outputs
2.8V
-
300mA
260mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
