Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5040IDCopy
Manufacturer Standard Lead Time65 weeks
Order Code3124572
Product RangeREF5040
Your Part Number
681 In Stock
Need more?
681 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.540 (CNY61.6302) |
| 10+ | CNY49.260 (CNY55.6638) |
| 25+ | CNY47.010 (CNY53.1213) |
| 50+ | CNY38.940 (CNY44.0022) |
| 100+ | CNY37.280 (CNY42.1264) |
Price for:Each
Minimum: 1
Multiple: 1
CNY54.54 (CNY61.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoREF5040IDCopy
Manufacturer Standard Lead Time65 weeks
Order Code3124572
Product RangeREF5040
Technical Datasheet
Voltage Reference TypeSeries - Fixed
Product RangeREF5040
Initial Accuracy0.05%
Temperature Coefficient± 2.5ppm/°C
IC Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (27-Jun-2018)
Automotive Qualification Standard-
Reference Voltage4.096V
Voltage Reference Case StyleSOIC
Technical Specifications
Voltage Reference Type
Series - Fixed
Initial Accuracy
0.05%
IC Case / Package
SOIC
Operating Temperature Min
-40°C
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Voltage Reference Case Style
SOIC
Product Range
REF5040
Temperature Coefficient
± 2.5ppm/°C
No. of Pins
8Pins
Operating Temperature Max
125°C
SVHC
No SVHC (27-Jun-2018)
Reference Voltage
4.096V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
