Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.650 | CNY9.65 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.650 (CNY10.9045) |
| 10+ | CNY6.410 (CNY7.2433) |
| 100+ | CNY5.350 (CNY6.0455) |
| 500+ | CNY5.150 (CNY5.8195) |
| 1000+ | CNY4.870 (CNY5.5031) |
| 2500+ | CNY4.850 (CNY5.4805) |
| 5000+ | CNY4.820 (CNY5.4466) |
Product Information
Product Overview
The LP2985AIM5-1.5/NOPB is a single channel low dropout (LDO) regulator with fixed output in 5 pin SOT-23 package. This micro-power regulator is designed to provide high performance and low noise in applications requiring output voltages less than or equal to 2V. Using an optimized VIP (vertically integrated PNP) process, the LP2985 delivers unequalled performance in all specifications critical to battery powered designs. The device is stable with output capacitor ESR as low as 5mohm which allows the use of ceramic capacitors on output and enhances stability. Output noise can be reduced to 30µV (typical) by adding a 10nF bypass capacitor.
- Fixed output voltage of 1.5V
- Output current of 150mA
- Wide supply voltage range from 2.2V to 16V
- Dropout voltage of 280mV at 150mA load current
- Less than 1µA quiescent current during shut down mode
- Ground pin current is typically 825µA at 150mA load and 75µA at 1mA load
- Output voltage accuracy of 1%
- Requires minimum external components
- High peak current capability, overtemperature and overcurrent protection
- Operating temperature range from -40°C to 125°C
Applications
Power Management, Portable Devices, Consumer Electronics
Technical Specifications
Fixed
16V
1.5V
-
Positive Output
150mA
280mV
SOT-23
-40°C
1.5V 150mA LDO Voltage Regulators
2.2V
1Outputs
1.5V
-
150mA
280mV
Surface Mount
5Pins
125°C
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
