Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM258ADRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3117012RL
Cut Tape3117012
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY2.330 | CNY11.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY2.330 (CNY2.6329) |
| 10+ | CNY1.430 (CNY1.6159) |
| 100+ | CNY1.140 (CNY1.2882) |
| 500+ | CNY1.080 (CNY1.2204) |
| 1000+ | CNY0.960 (CNY1.0848) |
| 5000+ | CNY0.928 (CNY1.0486) |
| 10000+ | CNY0.910 (CNY1.0283) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoLM258ADRCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3117012RL
Cut Tape3117012
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product700kHz
Slew Rate Typ0.3V/µs
Supply Voltage Range3V to 32V, ± 1.5V to ± 16V
IC Case / PackageSOIC
No. of Pins8Pins
Amplifier TypeGeneral Purpose
Rail to Rail-
Input Offset Voltage2mV
Input Bias Current-15nA
IC MountingSurface Mount
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth700kHz
No. of Amplifiers2 Amplifier
Slew Rate0.3V/µs
Product Overview
The LM258ADR is a dual high-gain frequency-compensated Operational Amplifier designed to operate from a single supply or split supply over a wide range of voltages.
- Common-mode input voltage range includes ground, allowing direct sensing near ground
- Internal frequency compensation
- 0.7mA Typical low supply-current drain
- 2mV Typical input offset voltage
- 2nA Typical input offset current
- 15nA Typical input bias current
- 32V Differential input voltage range equal to maximum-rated supply voltage
- 100dB Typical open-loop differential voltage gain
- Green product and no Sb/Br
Applications
Consumer Electronics, Sensing & Instrumentation, Motor Drive & Control, Test & Measurement
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.3V/µs
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
2mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Gain Bandwidth Product
700kHz
Supply Voltage Range
3V to 32V, ± 1.5V to ± 16V
No. of Pins
8Pins
Rail to Rail
-
Input Bias Current
-15nA
Operating Temperature Min
-25°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
700kHz
Slew Rate
0.3V/µs
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
