
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,377.690 (CNY3,816.7897) |
Product Information
Product Overview
0563 2052 is a testo 205 - one-hand pH/temperature measuring instrument for semi-solid media. In addition to the testo 205 pH measuring instrument (including belt/wall bracket and gel storage cap), you get 2 pH buffer solutions (pH 4 and pH 7) for regular checking and adjustment, all safely stowed away in the robust aluminium case. The design of the testo 205's measuring tip means it is ideal for measurements in semi-solid media, e.g. meat, cheese and dough.
- Ideal for measuring the pH value and temperature in semi-solid media, e.g. in meat
- Combined penetration tip with temperature probe enables automatic temperature compensation
- Maintenance-free pH measurement with gel electrolyte
- Advantage of the set: essential accessories are always to hand (e.g. calibration dosing bottles)
- LCD, 2 lines, illuminated display
- 1, 2 or 3 point calibration possible
- 4 x Button cell LR44 battery and 80 h (Auto Off 10 min) battery life
- IP65 protection class
- ABS housing
- Operating temperature range from 0 to +50°C
Contents
One-hand pH/°C measuring instrument, Penetration probe, Storage cap, gel and cal. bottles 250ml pH 4+7, belt/wall holder, Aluminium case.
Technical Specifications
Penetration Probe, Storage Cap, Gel, Calibration Dosing Bottles 250ml pH 4+7, Belt/Wall Holder, Case
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
