Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY272.600 (CNY308.038) |
Price for:Pack of 1
Minimum: 1
Multiple: 1
CNY272.60 (CNY308.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0646 2532Copy
Order Code4469927
Technical Datasheet
Accessory TypeTemperature Measuring Strip
For Use WithThermometers
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
0646 2532 is a testoterm measuring strips. It is a self-adhesive, temperature-resistant films with heat-sensitive elements for checking and monitoring temperature, e.g. for measurements on moving parts, for long-term monitoring and on small objects. Equally suitable for checking a defined maximum temperature are the also self-adhesive and temperature resistant testoterm measuring points with heat-sensitive elements.
- Measuring range +161 to +204°C with ±(1 % of mv + 1°C) accuracy
- Clear indication by irreversible colour change within 2 to 3 seconds
- Practical pack with 10 testoterm mini indicators each
- 8 temperature levels
- 50 x 18mm dimension
- Blue colour mini temperature indicators
Technical Specifications
Accessory Type
Temperature Measuring Strip
Product Range
-
For Use With
Thermometers
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
