
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY427.660 (CNY483.2558) |
Product Information
Product Overview
0628 7503 is a temperature probe with aluminium sleeve (NTC). The temperature probe with aluminium sleeve and flat tip is suitable for measurements in liquids and pastes as well as for air temperature measurements. With the NTC sensor element, the probe provides precise temperature measurements with an accuracy of up to ±0.2°C. The temperature probe features a 2.4m cable. For long-term measurements, you can mount the temperature probe permanently at the measuring location. To do this you only need a clamp or PG gland (not included in delivery). The temperature probe is waterproof in accordance with protection class IP 65. Consequently, measurements can be taken outdoors for example.
- Measuring range from -30 to +90°C
- Plastic housing
- 40mm length probe shaft, 6mm diameter probe shaft
Technical Specifications
Temperature
-
Testo Saveris 2-T2 Series WiFi Data Logger Systems
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
