Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part NoTESTO 915I PROBE KIT
Order Code4531399
Also Known As0602 5093
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,113.540 (CNY1,258.3002) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,113.54 (CNY1,258.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part NoTESTO 915I PROBE KIT
Order Code4531399
Also Known As0602 5093
Technical Datasheet
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 5093 is a temperature probe kit - with air probe, immersion/penetration probe and surface probe (TC type K). All probes are equipped with a thermocouple (type K, class 1) and are therefore compatible with the Smart Probe testo 915i, for example, as well as numerous measuring instruments from Testo.
- Measures -50 to +400°C (air probe), -50 to +400°C (penetration probe), -50 to +350°C (surface probe)
- Ideal for temperature measurements in a wide range of applications
- Compatible with all Testo and standard TC type K measuring instruments
Contents
Immersion/penetration probe (TC type K, class 1), Air probe (TC type K, class 1), Surface probe (TC type K, class 1).
Technical Specifications
Kit Contents
Immersion/Penetration Probe, Air Probe and Surface Probe
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
