Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0602 1080Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531419
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY323.650 (CNY365.7245) |
Price for:Each
Minimum: 1
Multiple: 1
CNY323.65 (CNY365.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0602 1080Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531419
Technical Datasheet
Test Probe FunctionsTemperature
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0602 1080 is a standard penetration probe (TC type T) with fixed cable (cable length 1m). With the appropriate measuring instrument (e.g. testo 108), the standard penetration probe enables reliable temperature measurements in the food sector.
- Measuring range from -50 to +300°C
- Thermocouple type T
- Compact probe for measurement in liquids and semi-solid substances
- IP67 rated
- 86mm length probe shaft, 20mm length probe shaft tip
- 4mm diameter probe shaft, 3mm diameter probe shaft tip
Technical Specifications
Test Probe Functions
Temperature
Product Range
-
For Use With
Testo 108 Series Temperature Measuring Instruments
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90259000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
