Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTO
Manufacturer Part No0590 0011Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531483
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY277.420 (CNY313.4846) |
Price for:Each
Minimum: 1
Multiple: 1
CNY277.42 (CNY313.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTO
Manufacturer Part No0590 0011Copy
Manufacturer Standard Lead Time6 weeks
Order Code4531483
Technical Datasheet
Test Connector Type ATest Tip Probe
Test Connector Type BRight Angle Banana Plug, Shrouded
Voltage Rating1kV
Current Rating-
Insulator ColourBlack, Red
Lead Length - Metric1.22m
Lead Length - Imperial4ft
No. of Test Leads2
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
0590 0011 is a standard measuring cables (angled plug) - tip Ø: 4mm. This high-quality standard measuring cable with an angled plug and an 18mm long tip can be attached to Testo clamp meters, Testo digital multimeters or other makes of multimeter. The rubber-coated grips of the standard measuring cables offer a secure hold and so ensure easy measurement of electrical parameters.
- CAT II 1000V measurement category
- 1 set (black and red pair) of measuring cables with angled plug
- 1.225meter cable length
Technical Specifications
Test Connector Type A
Test Tip Probe
Voltage Rating
1kV
Insulator Colour
Black, Red
Lead Length - Imperial
4ft
Product Range
-
Test Connector Type B
Right Angle Banana Plug, Shrouded
Current Rating
-
Lead Length - Metric
1.22m
No. of Test Leads
2
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
