
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,640.590 (CNY1,853.8667) |
Product Information
Product Overview
0563 8315 is a set with testo 831 and testo 106. The infrared temperature measuring instrument testo 831 records surface temperature without contact. The measurement spot diameter of this practical infrared thermometer is only 3.6cm at a distance of 1m. The advantage: even smaller objects, such as yoghurt pots, can be measured almost in passing. The 2-point laser marker shows the measurement spot exactly. Users can avoid measurement errors. The core thermometer testo 106 with its thin, robust measuring tip is exceptionally well-suited to making fast core temperature checks on sensitive foodstuffs. It leaves hardly visible puncture holes. For certain temperature measurements in the food sector, it is necessary to carry out an additional core temperature measurement. For this purpose, Testo offers an economic set consisting of the testo 831 and the proven core thermometer testo 106.
- Small, handy, operable with only a few keys and immediately ready for use
- Economic set for infrared and core temperature measurement
- Non-contact measurement of surface temperature, ideally suitable for the food sector
- 2-point laser measurement point marker and 30:1 optics
- Exact measurements even at greater distances
- Large measuring range from -30 to +210°C
- Hold-function and display of min/max values
- Two adjustable alarm limit values
- °C / °F measurement parameter
- Measuring range from -30 to +210°C
Contents
Infrared thermometer, Leather case including belt holder, Batteries and calibration protocol, testo 106 penetration thermometer including TopSafe, belt holder, batteries.
Technical Specifications
831 Infrared Thermometer, 106 Penetration Thermometer, Belt Holder, Batteries, Leather Case/Protocol
No SVHC (23-Jan-2024)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
