Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESTEC
Manufacturer Part No12070Copy
Manufacturer Standard Lead Time9 weeks
Order Code2853301
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,422.830 (CNY1,607.7979) |
Price for:1 Kit
Minimum: 1
Multiple: 1
CNY1,422.83 (CNY1,607.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESTEC
Manufacturer Part No12070Copy
Manufacturer Standard Lead Time9 weeks
Order Code2853301
Technical Datasheet
Oscilloscope Probe Function-
Bandwidth500MHz
Input Voltage Max500Vrms
Test Probe Attenuation10:1
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 10:1 miniature probe
- DC to 500MHz bandwidth
- 400VRMS CAT II measurement rating
Technical Specifications
Oscilloscope Probe Function
-
Input Voltage Max
500Vrms
For Use With
Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
500MHz
Test Probe Attenuation
10:1
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90309000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
