Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESA
Manufacturer Part No51026-00028-00Copy
Order Code3876096
Product Range51026 Series
Your Part Number
27 In Stock
Need more?
27 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.670 (CNY30.1371) |
| 5+ | CNY24.810 (CNY28.0353) |
| 10+ | CNY23.140 (CNY26.1482) |
Price for:Each
Minimum: 1
Multiple: 1
CNY26.67 (CNY30.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No51026-00028-00Copy
Order Code3876096
Product Range51026 Series
Technical Datasheet
Tape TypeFlame Retardant Cloth
Adhesive TypeAcrylic Adhesive
Tape ColourBlack
Total Tape Thickness10.2 mil (0.259 mm)
Roll Length - Metric15m
Tape Width - Metric19mm
Product Range51026 Series
Technical Specifications
Tape Type
Flame Retardant Cloth
Tape Colour
Black
Roll Length - Metric
15m
Product Range
51026 Series
Adhesive Type
Acrylic Adhesive
Total Tape Thickness
10.2 mil (0.259 mm)
Tape Width - Metric
19mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065
