Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTESA
Manufacturer Part No04308-00054-00Copy
Order Code3876420
Product Range4308 Series
Your Part Number
48 In Stock
Need more?
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.760 (CNY84.4788) |
| 5+ | CNY73.260 (CNY82.7838) |
| 10+ | CNY71.750 (CNY81.0775) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.76 (CNY84.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTESA
Manufacturer Part No04308-00054-00Copy
Order Code3876420
Product Range4308 Series
Technical Datasheet
Adhesive Type0
Tape ApplicationPaint Masking
Tape ColourBlue
Total Tape Thickness6.7 mil (0.17 mm)
Roll Length - Metric50m
Tape Width - Metric38mm
Product Range4308 Series
Technical Specifications
Adhesive Type
0
Tape Colour
Blue
Roll Length - Metric
50m
Product Range
4308 Series
Tape Application
Paint Masking
Total Tape Thickness
6.7 mil (0.17 mm)
Tape Width - Metric
38mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.294
