Print Page
CAT6A-SB-05
LAN Category:Cat6a
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-05Copy
Order Code2808848
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerTERA GRAND
Manufacturer Part NoCAT6A-SB-05Copy
Order Code2808848
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
LAN CategoryCat6a
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Cable Length - Metric1.52m
Jacket ColourBlue
Cable Length - Imperial5ft
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
LAN Category
Cat6a
Cable Construction
STP (Shielded Twisted Pair)
Jacket Colour
Blue
Product Range
TUK SGACK902S Keystone Coupler
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1.52m
Cable Length - Imperial
5ft
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.087998