Print Page
Image is for illustrative purposes only. Please refer to product description.

2,109 In Stock
2,000 more incoming. You can reserve stock now
1,251 Delivery in 5-6 Business Days(UK stock)
858 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.650 (CNY18.8145) |
| 50+ | CNY15.970 (CNY18.0461) |
| 100+ | CNY15.280 (CNY17.2664) |
| 200+ | CNY14.600 (CNY16.498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.65 (CNY18.81 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15459.Copy
Order Code1463075
Technical Datasheet
Connector MountingPanel Mount
Current Rating-
Voltage Rating-
Contact PlatingNickel Plated Contacts
Connector Colour-
Contact MaterialBrass
Contact Termination TypeSolder
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
The SPC15459 is a Banana Jack features panel mounting, solder contact termination, brass body, nut and solder lug.
- Nickel-plated body, nut and solder lug
Applications
Test & Measurement
Technical Specifications
Gender
Receptacle
Current Rating
-
Contact Plating
Nickel Plated Contacts
Contact Material
Brass
Product Range
-
Connector Mounting
Panel Mount
Voltage Rating
-
Connector Colour
-
Contact Termination Type
Solder
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Alternatives for SPC15459.
2 Products Found
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536
