Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part NoSPC15357Copy
Manufacturer Standard Lead Time6 weeks
Order Code1185995
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
771 In Stock
Need more?
771 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY39.440 (CNY44.5672) |
| 250+ | CNY29.190 (CNY32.9847) |
| 500+ | CNY24.340 (CNY27.5042) |
| 1000+ | CNY21.370 (CNY24.1481) |
| 5000+ | CNY18.340 (CNY20.7242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY39.44 (CNY44.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part NoSPC15357Copy
Manufacturer Standard Lead Time6 weeks
Order Code1185995
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
For Use WithBanana Plug or Standard Tip
Current Rating-
Mounting Hole Dia0.313"
Operating Voltage-
Insulator ColourBlack
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
For Use With
Banana Plug or Standard Tip
Mounting Hole Dia
0.313"
Insulator Colour
Black
SVHC
To Be Advised
Current Rating
-
Operating Voltage
-
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Alternatives for SPC15357
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
