Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No76-063Copy
Manufacturer Standard Lead Time6 weeks
Order Code3421740
Product Range76-06x Series
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY172.030 (CNY194.3939) |
| 20+ | CNY145.360 (CNY164.2568) |
| 50+ | CNY130.890 (CNY147.9057) |
| 100+ | CNY121.200 (CNY136.956) |
Price for:Each
Minimum: 10
Multiple: 10
CNY1,720.30 (CNY1,943.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No76-063Copy
Manufacturer Standard Lead Time6 weeks
Order Code3421740
Product Range76-06x Series
Technical Datasheet
Connector TypeCrocodile Clip
Current Rating6A
Jaw Opening Max15.2mm
Insulator ColourBlack
Product Range76-06x Series
SVHCLead (10-Jun-2022)
Product Overview
The 76-063 is a flexible safety Alligator Clip comes with nickel-plated brass tip, polyamide (nylon) and Santoprene™ body.
- <lt/>50mΩ Internal resistance
- 12 month limited warranty *view Terms & Conditions for details
Applications
Test & Measurement, Industrial
Technical Specifications
Connector Type
Crocodile Clip
Jaw Opening Max
15.2mm
Product Range
76-06x Series
Current Rating
6A
Insulator Colour
Black
SVHC
Lead (10-Jun-2022)
Technical Docs (1)
Alternatives for 76-063
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
