Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTENMA
Manufacturer Part No72-6792Copy
Order Code3606879
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 640522694464
Your Part Number
80 In Stock
Need more?
80 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.300 (CNY88.479) |
| 2+ | CNY72.540 (CNY81.9702) |
| 5+ | CNY68.700 (CNY77.631) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.30 (CNY88.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTENMA
Manufacturer Part No72-6792Copy
Order Code3606879
Product RangeTUK SGACK902S Keystone Coupler
Also Known AsGTIN UPC EAN: 640522694464
Technical Datasheet
Test Detector TypeMetal, Power, Stud
Depth Measurement-
External Height-
External Width-
External Depth-
Weight-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (20-Jun-2016)
Product Overview
- Electronically locates hidden cables gas and water pipes
- Traces hidden ceiling joists and wall studs
- Helps to prevent accidents when drilling or sawing
- Senses presence of mains voltage
- Audible and visual indication
Technical Specifications
Test Detector Type
Metal, Power, Stud
External Height
-
External Depth
-
Product Range
TUK SGACK902S Keystone Coupler
Depth Measurement
-
External Width
-
Weight
-
SVHC
No SVHC (20-Jun-2016)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (20-Jun-2016)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.16
